8N4011-Z

Nidec Components
229-8N4011-Z
8N4011-Z

Mfr.:

Description:
Pushbutton Switches 4PDT, ON-ON, pushbutton, 1/4"-40 threaded bushing, solder lug terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,24 € 20,24 €
17,54 € 175,40 €
16,31 € 407,75 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
8N
Standard Switches
Sealed
Non-Illuminated
4PDT
Panel Mount
ON - ON
Plunger, Round
3 A, 4 A, 6 A
30 VDC
120 VAC, 250 VAC
Solder Lug
Bulk
Brand: Nidec Components
Flammability Rating: UL 94 V-0
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.