8N2012-Z

Nidec Components
229-8N2012-Z
8N2012-Z

Mfr.:

Description:
Pushbutton Switches DPDT, ON-ON, pushbutton, 1/4"-40 threaded bushing, straight PC terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,69 € 10,69 €
9,01 € 90,10 €
9,00 € 225,00 €
8,70 € 435,00 €
8,69 € 869,00 €
8,65 € 2.162,50 €
8,63 € 4.315,00 €
8,61 € 8.610,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
8N
Standard Switches
Sealed
Non-Illuminated
DPDT
PCB Mount
ON - ON
Plunger, Round
3 A, 4 A, 6 A
30 VDC
120 VAC, 250 VAC
PC Pin
Bulk
Brand: Nidec Components
Flammability Rating: UL 94 V-0
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99