8G1022-Z

Nidec Components
229-8G1022-Z
8G1022-Z

Mfr.:

Description:
Toggle Switches SPDT, ON-OFF-ON, 6.8mm toggle, 7.1mm smooth bushing, straight PC terminals w/bracket, 6A @ 125V AC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,19 € 6,19 €
5,35 € 53,50 €
5,02 € 125,50 €
4,81 € 240,50 €
4,60 € 460,00 €
4,33 € 1.082,50 €
4,15 € 2.075,00 €
3,96 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Through Hole
PC Pin
25 mA, 3 A, 6 A
125 VAC, 250 VAC
20 VDC
6 mm x 6 mm
Toggle
Sealed
Silver
8G
Bulk
Actuator Length: 6.8 mm
Actuator Style: Short
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.