8G1016-Z

Nidec Components
229-8G1016-Z
8G1016-Z

Mfr.:

Description:
Toggle Switches SPDT, ON-ON, 6.8mm toggle, 7.35mm smooth bushing, vertical PC terminals, 6A @ 125V AC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,26 € 6,26 €
5,56 € 55,60 €
5,08 € 127,00 €
5,03 € 2.515,00 €
4,96 € 4.960,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Through Hole
PC Pin
25 mA, 3 A, 6 A
125 VAC, 250 VAC
20 VDC
6 mm x 6 mm
Toggle
Sealed
Silver
8G
Bulk
Actuator Length: 6.8 mm
Actuator Style: Short
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99