8F2011-Z

Nidec Components
229-8F2011-Z
8F2011-Z

Mfr.:

Description:
Toggle Switches DPDT, ON-ON, 10.5mm toggle, 1/4"-40 splashproof threaded D Flat bushing, solder lug terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
6,18 € 61,80 €
5,82 € 145,50 €
5,59 € 279,50 €
5,36 € 536,00 €
4,89 € 1.222,50 €
4,67 € 2.335,00 €
4,46 € 4.460,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
Panel Mount
Solder Lug
3 A, 4 A, 6 A
125 VAC, 250 VAC
30 VDC
Bat
Sealed
Silver
UL; CSA
IP67
8F
Bulk
Actuator Length: 10.5 mm
Actuator Style: Round
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99