8E4011-Z

Nidec Components
229-8E4011-Z
8E4011-Z

Mfr.:

Description:
Toggle Switches 4PDT, ON-ON, locking lever toggle, 1/4"-40 threaded bushing, solder lug terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,08 € 15,08 €
13,02 € 130,20 €
12,26 € 306,50 €
11,73 € 586,50 €
11,21 € 1.121,00 €
10,57 € 2.642,50 €
10,11 € 5.055,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
4PDT
ON - ON
Panel Mount
Solder Lug
3 A, 4 A, 6 A
125 VAC, 250 VAC
30 VDC
Lever
Sealed
Silver
UL; CSA
8E
Bulk
Actuator Length: 16.5 mm
Actuator Style: Locking Lever
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99