8C1041-Z

229-8C1041-Z
8C1041-Z

Mfr.:

Description:
Toggle Switches SPDT, (ON)-OFF-(ON), 11.4mm flatted toggle, 1/4"-40 threaded bushing, solder lug terminals, 6A @ 125V AC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Panel Mount
Solder Lug
25 mA, 3 A, 6 A
125 VAC, 250 VAC
20 VDC
1/4-40 x 8 mm
Flat
Sealed
Silver
8C
Bulk
Actuator Length: 11.4 mm
Actuator Style: Anti-Rotation
Brand: Nidec Components
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.