8B1012-Z

Nidec Components
229-8B1012-Z
8B1012-Z

Mfr.:

Description:
Toggle Switches SPDT, ON-ON, 11.5mm large toggle, 15/32"-32 threaded bushing, straight PC terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,61 € 7,61 €
6,71 € 67,10 €
6,17 € 154,25 €
6,11 € 3.055,00 €
6,04 € 6.040,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
PC Pin
25 mA, 3 A, 6 A
125 VAC, 250 VAC
20 VDC
15/32-32 x 11.9 mm
Round
Sealed
Silver
8B
Bulk
Actuator Length: 11.5 mm
Actuator Style: Mustang, Short
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.