8A2022-Z

Nidec Components
229-8A2022-Z
8A2022-Z

Mfr.:

Description:
Toggle Switches DPDT, ON-OFF-ON, 10.5mm toggle, 1/4"-40 threaded bushing, straight PC terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
6,28 € 62,80 €
5,92 € 148,00 €
5,66 € 283,00 €
5,42 € 542,00 €
5,11 € 1.277,50 €
4,88 € 2.440,00 €
4,67 € 4.670,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
Panel Mount
Solder Pin
3 A, 4 A, 6 A
125 VAC, 250 VAC
30 VDC
Bat
Sealed
Silver
UL; CSA
8A
Bulk
Actuator Length: 10.5 mm
Actuator Style: Round
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.