8A2011-Z

Nidec Components
229-8A2011-Z
8A2011-Z

Mfr.:

Description:
Toggle Switches DPDT, ON-ON, 10.5mm toggle, 1/4"-40 threaded bushing, solder lug terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
6,14 € 61,40 €
5,03 € 125,75 €
4,92 € 492,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
Panel Mount
Solder Lug
25 mA, 3 A, 6 A
125 VAC, 250 VAC
20 VDC
1/4-40 x 8 mm
Bat
Sealed
Silver
8A
Bulk
Actuator Length: 10.5 mm
Actuator Style: Round
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99