8A1011C-Z

Nidec Components
229-8A1011C-Z
8A1011C-Z

Mfr.:

Description:
Toggle Switches SPDT, ON-ON, 10.5mm toggle, 1/4"-40 threaded bushing, solder lug terminals, 25mA @ 20V DC/6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
75
Expected 7/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,66 € 36,60 €
3,45 € 86,25 €
3,29 € 164,50 €
3,24 € 324,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Lug
25 mA, 3 A, 6 A
125 VAC, 250 VAC
20 VDC
Bat
Sealed
Gold
UL; CSA
8A
Bulk
Actuator Length: 10.5 mm
Actuator Style: Round
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99