ZPC45CE300B

Nichicon
647-ZPC45CE300B
ZPC45CE300B

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 30ohm 140V 20% Positive Thermistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,18 € 11,80 €
0,937 € 23,43 €
0,886 € 44,30 €
0,859 € 85,90 €
0,722 € 361,00 €
0,665 € 665,00 €
0,612 € 1.530,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
ZPC
30 Ohms
20 %
PCB Mount
Radial
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 700 mA
Diameter: 8.7 mm
Height: 6 mm
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Tradename: Posi-R
Type: PTC
Voltage: 140 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
NICHICON