UZG1V220MCQ1GB

Nichicon
647-UZG1V220MCQ1GB
UZG1V220MCQ1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,513 € 5,13 €
0,371 € 37,10 €
0,305 € 152,50 €
0,284 € 284,00 €
Full Reel (Order in multiples of 2000)
0,224 € 448,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UZG Aluminum Electrolytic Capacitors

Nichicon UZG Aluminum Electrolytic Capacitors are designed for surface mounting on a high-density PC board. UZG Aluminum Electrolytic Capacitors feature a maximum case height of 3.95mmL and operate at a temperature range of -40°C to +105°C. The NG series electrolytic capacitors operate across a voltage range of 6.3V to 50V. These electrolytic capacitors are rated from 0.1µF to 100µF with a capacitance tolerance of 20%.