UXY1V732MHW

Nichicon
647-UXY1V732MHW
UXY1V732MHW

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 7300uf 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 836,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
7300 uF
35 VDC
18 mm
40 mm
7.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
6.8 A
19 mOhms
- 40 C
+ 135 C
Cut
Radial
AEC-Q200
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: High Reliability
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UXY Aluminum Electrolytic Capacitors

Nichicon UXY Aluminum Electrolytic Capacitors are low impedance and high ripple current electrolytic capacitors structured with anti-vibration characteristics for high vibration resistance. These miniature capacitors feature radial leads, low leakage current, and high stability at low temperatures. Nichicon UXY Aluminum Electrolytic Capacitors offer a life cycle of up to 3000 hours and are suitable for automobile electronics where heavy-duty services are required.