UWZ0J331MCL1GS

Nichicon
647-UWZ0J331MCL1
UWZ0J331MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,211 € 2,11 €
0,183 € 18,30 €
0,114 € 57,00 €
Full Reel (Order in multiples of 900)
0,114 € 102,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
6.3 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
1000 Hour
High Temp Electrolytic Capacitors
20 %
105 mA
- 55 C
+ 105 C
7.7 mm
UWZ
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.3
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

WZ Electrolytic Capacitors

Nichicon UWZ Aluminum Electrolytic Capacitors offer high temperature reflow soldering at +260°C and wide operating temperature range up to +105°C. Nichicon UWZ Aluminum Electrolytic Capacitors from Nichicon have capacitance range from 0.1µF to 1500µF and voltage range from 6.3 to 50V.