UWD1A330MCL1GS

Nichicon
647-UWD1A330MCL1
UWD1A330MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 33uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,183 € 1,83 €
0,164 € 16,40 €
0,138 € 69,00 €
Full Reel (Order in multiples of 1000)
0,126 € 126,00 €
0,111 € 222,00 €
0,101 € 505,00 €
0,092 € 920,00 €
0,091 € 2.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
33 uF
10 VDC
5 mm (0.197 in)
5.8 mm (0.228 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
150 mA
- 55 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

WD Electrolytic Capacitors

Nichicon WD Aluminum Electrolytic Capacitors are low impedance capacitors that Nichicon WD Capacitors can reach a reflow soldering peak of +260°C. WD Electrolytic Capacitors from Nichicon offer capacitance range from 1µF to 1500µF and low impedance temperature range up to +105°C.