UVZ0J332MPD1TD

Nichicon
647-UVZ0J332MPD1TD
UVZ0J332MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.921

Stock:
1.921 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,362 € 3,62 €
0,325 € 32,50 €
0,267 € 133,50 €
Full Ammo Pack (Order in multiples of 1000)
0,246 € 246,00 €
0,20 € 400,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
3300 uF
6.3 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
840 mA
- 55 C
+ 105 C
Straight
Radial
UVZ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.34
Leakage Current: 4 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.