UVY0J332MPD1TD

Nichicon
647-UVY0J332MPD1TD
UVY0J332MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 6.3V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,43 € 4,30 €
0,387 € 38,70 €
Full Ammo Pack (Order in multiples of 500)
0,312 € 156,00 €
0,276 € 276,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3300 uF
6.3 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
840 mA
- 55 C
+ 105 C
Straight
Radial
UVY
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.34
Leakage Current: 623.7 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Wide Temperature Range Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99