UVR2F3R3MPD

Nichicon
647-UVR2F3R3MPD
UVR2F3R3MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 315volts 3.3uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,352 € 3,52 €
0,219 € 21,90 €
0,176 € 88,00 €
0,146 € 146,00 €
0,125 € 250,00 €
0,124 € 496,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3.3 uF
315 VDC
10 mm
12.5 mm
5 mm
General Purpose Electrolytic Capacitors
20 %
55 mA
- 40 C
+ 85 C
Radial
UVR
Bulk
Brand: Nichicon
Leakage Current: 141.58 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.