UVR1E470MDD1TA

Nichicon
647-UVR1E470MDD1TA
UVR1E470MDD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 47uF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Quantities greater than 142 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,149 € 1,49 €
0,09 € 9,00 €
0,072 € 36,00 €
0,061 € 61,00 €
Full Ammo Pack (Order in multiples of 2000)
0,059 € 118,00 €
0,052 € 208,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
25 VDC
5 mm
11 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
115 mA
- 40 C
+ 85 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 35.25 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 711,154 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.