UVP1C100MDD1TA

Nichicon
647-UVP1C100MDD1TA
UVP1C100MDD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 20% 16V Bi-Polar-Leaded

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.859

Stock:
2.859 Can Dispatch Immediately
Quantities greater than 2859 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,175 € 1,75 €
0,106 € 10,60 €
0,084 € 42,00 €
0,083 € 83,00 €
Full Ammo Pack (Order in multiples of 2000)
0,071 € 142,00 €
0,062 € 248,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
16 VDC
5 mm
11 mm
2 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
2000 Hour
20 %
42 mA
- 40 C
+ 85 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.22
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Bi-Polarized
Unit Weight: 2,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99