UUT0J101MCL1MS

Nichicon
647-UUT0J101MCL1MS
UUT0J101MCL1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,301 € 3,01 €
0,187 € 18,70 €
0,151 € 75,50 €
Full Reel (Order in multiples of 800)
0,125 € 100,00 €
0,114 € 273,60 €
0,105 € 504,00 €
0,104 € 998,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
UUT
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUT Aluminum Electrolytic Capacitors

Nichicon UUT Aluminum Electrolytic Capacitors measure 6mm and offer a wide temperature range up to +105°C. Nichicon UUT Aluminum Electrolytic Capacitors offer a capacitance range from 0.1 to 100µF and are AEC-Q200 compliant. The series offers a load life of 2000 hours at +105°C.