UUQ1H330MCL1GS

Nichicon
647-UUQ1H330MCL1GS
UUQ1H330MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50volts 33uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,644 € 6,44 €
0,583 € 58,30 €
Full Reel (Order in multiples of 500)
0,463 € 231,50 €
0,428 € 428,00 €
0,399 € 997,50 €
0,389 € 1.945,00 €
0,373 € 9.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
33 uF
50 VDC
8 mm (0.315 in)
10 mm (0.394 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
140 mA
- 40 C
+ 105 C
8.3 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UUQ Audio Capacitors

Nichicon UUQ SMD Aluminum Electrolytic Capacitors are designed for audio applications. Nichicon UUQ Capacitors offer a capacitance tolerance of 20% and a temperature range of -40°C to +150°C.