UUP1E4R7MCL1GS

Nichicon
647-UUP1E4R7MCL1GS
UUP1E4R7MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25volts 4.7uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.641

Stock:
1.641 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,339 € 3,39 €
0,304 € 30,40 €
0,243 € 121,50 €
Full Reel (Order in multiples of 1000)
0,223 € 223,00 €
0,199 € 398,00 €
0,184 € 920,00 €
0,18 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
4.7 uF
25 VDC
5 mm (0.197 in)
5.8 mm (0.228 in)
1000 Hour
Bi-Polar/Non-Polar Electrolytic Capacitors
20 %
16 mA
- 55 C
+ 105 C
UUP
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.17
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.