UUJ2D100MNJ1MS

Nichicon
647-UUJ2D100MNJ1MS
UUJ2D100MNJ1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10UF 200V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
10 uF
200 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
5000 Hour
Electrolytic Capacitors
20 %
80 mA
- 40 C
+ 105 C
13.6 mm
13.5 mm
UUJ
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.15
Leakage Current: 180 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99