UUE1E331MNS1ZD

Nichicon
647-UUE1E331MNS1ZD
UUE1E331MNS1ZD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
330 uF
25 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
750 mA
- 55 C
+ 125 C
AEC-Q200
Tray
Brand: Nichicon
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 70
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 2,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.