UUA1V4R7MCL1GS

Nichicon
647-UUA1V4R7MCL1GS
UUA1V4R7MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.030

Stock:
5.030 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,169 € 1,69 €
0,147 € 14,70 €
0,116 € 58,00 €
0,106 € 106,00 €
Full Reel (Order in multiples of 2000)
0,096 € 192,00 €
0,085 € 340,00 €
0,077 € 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
4.7 uF
35 VDC
4 mm (0.157 in)
5.8 mm (0.228 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
16 mA
- 55 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 4700 nF
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UUA Aluminum Electrolytic Capacitors

Nichicon UUA Aluminum Electrolytic Capacitors offer a long life of 3000 to 5000 hours at +105°C. Nichicon UUA Capacitors are designed for surface mounting on high-density PC boards and are compliant to RoHS directive 2002/95/EC. Features of this 6mm chip-type capacitor include capacitance range of 0.1 to 1000µF, operating temperature range of -55°C to +105°C, and rated voltage range of 6.3V to 50V.