UUA1E220MCL1GS

Nichicon
647-UUA1E220MCL1GS
UUA1E220MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25volts 22uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.301

Stock:
2.301 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,217 € 2,17 €
0,193 € 19,30 €
0,151 € 75,50 €
Full Reel (Order in multiples of 1000)
0,138 € 138,00 €
0,121 € 242,00 €
0,112 € 560,00 €
0,101 € 1.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
22 uF
25 VDC
6.3 mm (0.248 in)
5.8 mm (0.228 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
44 mA
- 55 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Leakage Current: 5.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUA Aluminum Electrolytic Capacitors

Nichicon UUA Aluminum Electrolytic Capacitors offer a long life of 3000 to 5000 hours at +105°C. Nichicon UUA Capacitors are designed for surface mounting on high-density PC boards and are compliant to RoHS directive 2002/95/EC. Features of this 6mm chip-type capacitor include capacitance range of 0.1 to 1000µF, operating temperature range of -55°C to +105°C, and rated voltage range of 6.3V to 50V.