UUA0J331MNL1GS

Nichicon
647-UUA0J331MNL1GS
UUA0J331MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200
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
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,344 € 3,44 €
0,309 € 30,90 €
Full Reel (Order in multiples of 500)
0,243 € 121,50 €
0,213 € 213,00 €
0,20 € 500,00 €
0,193 € 965,00 €
0,191 € 1.910,00 €
0,186 € 4.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
6.3 VDC
8 mm (0.315 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
20 %
290 mA
- 55 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 20.79 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UUA Aluminum Electrolytic Capacitors

Nichicon UUA Aluminum Electrolytic Capacitors offer a long life of 3000 to 5000 hours at +105°C. Nichicon UUA Capacitors are designed for surface mounting on high-density PC boards and are compliant to RoHS directive 2002/95/EC. Features of this 6mm chip-type capacitor include capacitance range of 0.1 to 1000µF, operating temperature range of -55°C to +105°C, and rated voltage range of 6.3V to 50V.