UTT1C221MPD1TA

Nichicon
647-UTT1C221MPD1TA
UTT1C221MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 20% 16V High Reliability

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 944

Stock:
944 Can Dispatch Immediately
Quantities greater than 944 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,339 € 3,39 €
0,231 € 23,10 €
0,196 € 98,00 €
Full Ammo Pack (Order in multiples of 1000)
0,165 € 165,00 €
0,157 € 314,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
16 VDC
8 mm
9 mm
3.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
230 mA
680 mOhms
- 40 C
+ 105 C
Straight
Radial
UTT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Reliablity
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.