UTH2W470MND

Nichicon
647-UTH2W470MND
UTH2W470MND

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 47uF 20% 12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408
Can Dispatch Immediately
On Order:
600
Expected 8/14/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
1,66 € 16,60 €
1,32 € 66,00 €
1,21 € 121,00 €
Full Ammo Pack (Order in multiples of 600)
1,01 € 606,00 €
0,92 € 1.104,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
47 uF
450 VDC
16 mm
20 mm
Electrolytic Capacitors
5000 Hour
20 %
430 mA
- 40 C
+ 105 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 946 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UTH Miniature Aluminum Electrolytic Capacitors

Nichicon UTH Miniature Aluminum Electrolytic Capacitors are high voltage and ripple current capacitors smaller than the previous UPT series. The capacitors feature a 5000-hour load life at +105°C and a 47μF to 200μF rated capacitance range. The UTH series is a radial lead type with a sleeve of PET material. The Nichicon UTH Miniature Aluminum Electrolytic Capacitors are RoHS compliant and operate within a -40°C to +105°C category temperature range.