UTF2W171MND

Nichicon
647-UTF2W171MND
UTF2W171MND

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450V 170uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,86 € 6,86 €
4,94 € 49,40 €
4,09 € 204,50 €
3,53 € 353,00 €
3,35 € 1.675,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
170 uF
450 VDC
18 mm
7.5 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
1.76 A
- 40 C
+ 105 C
Straight
50 mm
Radial
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 3.16 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: High Voltage, High Ripple Current
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UTF AEC-Q200 Aluminum Electrolytic Capacitors

Nichicon UTF AEC-Q200 Aluminum Electrolytic Capacitors offer a high ripple through a high-capacity electrode foil and low-resistance electrolyte. Nichicon UTF Aluminum Electrolytic Capacitors are radial-leaded devices that feature a 450V rated voltage and 100µF to 170µF rated capacitance range. These AEC-Q200-qualified caps provide a significantly higher ripple current than the Nichicon UTH series, contributing to higher power density for onboard chargers.