UST1E100MDD1TP

Nichicon
647-UST1E100MDD1TP
UST1E100MDD1TP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 25 Volts 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.093

Stock:
1.093 Can Dispatch Immediately
Quantities greater than 1093 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,169 € 1,69 €
0,102 € 10,20 €
0,083 € 41,50 €
0,07 € 70,00 €
Full Ammo Pack (Order in multiples of 2000)
0,068 € 136,00 €
0,059 € 236,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
25 VDC
5 mm
7 mm
3.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
33 mA
- 55 C
+ 105 C
Straight
Radial
UST
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99