URZ1J471MHD

Nichicon
647-URZ1J471MHD
URZ1J471MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 470uF 16x15 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.120

Stock:
1.120 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,13 € 11,30 €
0,779 € 38,95 €
0,714 € 71,40 €
0,65 € 325,00 €
0,636 € 636,00 €
0,59 € 1.180,00 €
0,562 € 2.810,00 €
0,557 € 5.570,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
470 uF
63 VDC
16 mm
15 mm
7.5 mm
High Temp Electrolytic Capacitors
1000 Hour
20 %
640 mA
- 55 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Leakage Current: 888.3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 4,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.