UPZ2E820MND9

Nichicon
647-UPZ2E820MND9
UPZ2E820MND9

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250V 82uF 610mArms +/-20% at 120Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 810,00 €
1,57 € 1.570,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
82 uF
250 VDC
10 mm
40 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: High Voltage, Smaller-Sized, Pencil-Shaped Type)
Unit Weight: 5,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

UPZ Pencil-Shaped Type Aluminum Capacitors

Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors feature a small size and high rated voltage of 200V to 450V. These devices offer high ripple current, capacitance range of 24µF to 270µF, and a load life of 2000 hours at +105°C. Nichicon UPZ pencil-shaped capacitors are suited for products with slim designs. These capacitors are compliant to RoHS directive 2002/95/EC.