UPZ2D820MPD

Nichicon
647-UPZ2D820MPD
UPZ2D820MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 82uF 10X31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,771 € 7,71 €
0,732 € 73,20 €
0,611 € 366,60 €
0,54 € 540,00 €
0,498 € 1.294,80 €
0,475 € 2.375,00 €
0,464 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
82 uF
200 VDC
10 mm
31.5 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
400 mA
- 25 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 756 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 3,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UPZ Pencil-Shaped Type Aluminum Capacitors

Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors feature a small size and high rated voltage of 200V to 450V. These devices offer high ripple current, capacitance range of 24µF to 270µF, and a load life of 2000 hours at +105°C. Nichicon UPZ pencil-shaped capacitors are suited for products with slim designs. These capacitors are compliant to RoHS directive 2002/95/EC.