UPT2P271MHD6

Nichicon
647-UPT2P271MHD6
UPT2P271MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220volts 270uF 18X35.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,54 € 25,40 €
2,05 € 102,50 €
1,72 € 172,00 €
1,62 € 810,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
270 uF
220 VDC
18 mm
35.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
880 mA
- 25 C
+ 105 C
Radial
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 3.574 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 14,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.