UPT2G331MRD

Nichicon
647-UPT2G331MRD
UPT2G331MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 330uF 25X50 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
330 uF
400 VDC
25 mm
50 mm
12.5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
1.4 A
- 25 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 7.93 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 140
Subcategory: Capacitors
Unit Weight: 38,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.