UPT2G330MHD

Nichicon
647-UPT2G330MHD
UPT2G330MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 33uF 12.5X31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,22 € 12,20 €
1,01 € 50,50 €
0,886 € 88,60 €
0,696 € 417,60 €
0,653 € 783,60 €
0,607 € 1.456,80 €
0,584 € 3.153,60 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
33 uF
400 VDC
12.5 mm
31.5 mm
5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
290 mA
- 25 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Leakage Current: 802 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.