UPT2G181MRD

Nichicon
647-UPT2G181MRD
UPT2G181MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 180uF 22X40 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.825

Stock:
4.825 Can Dispatch Immediately
Quantities greater than 4825 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
3,61 € 36,10 €
3,04 € 152,00 €
2,85 € 285,00 €
2,67 € 1.335,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
180 uF
400 VDC
22 mm
40 mm
10 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
850 mA
- 25 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Leakage Current: 4.33 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 23,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.