UPS2V221MRD

Nichicon
647-UPS2V221MRD
UPS2V221MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 220uF 25x50 20% 12.5LS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Quantities greater than 145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
4,70 € 47,00 €
4,13 € 206,50 €
3,67 € 367,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
350 VDC
25 mm
50 mm
12.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
550 mA
- 40 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 3.18 mA
Package/Case: 25 mm x 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 140
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 38,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.