UPS2F3R3MPD1TD

Nichicon
647-UPS2F3R3MPD1TD
UPS2F3R3MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 315 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.373

Stock:
7.373 Can Dispatch Immediately
Quantities greater than 7373 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,181 € 1,81 €
0,161 € 16,10 €
Full Ammo Pack (Order in multiples of 500)
0,125 € 62,50 €
0,108 € 108,00 €
0,102 € 510,00 €
0,097 € 970,00 €
0,095 € 2.375,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3.3 uF
315 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
34 mA
- 40 C
+ 105 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.