UPS1C102MPD

Nichicon
647-UPS1C102MPD
UPS1C102MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
1.400
Expected 8/24/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,342 € 3,42 €
0,306 € 30,60 €
0,245 € 122,50 €
0,218 € 218,00 €
0,20 € 560,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
1000 uF
16 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
1 A
110 mOhms
- 55 C
+ 105 C
Straight
Radial
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 480 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99