UPS0J472MHD1TN

Nichicon
647-UPS0J472MHD1TN
UPS0J472MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,634 € 6,34 €
0,51 € 51,00 €
Full Ammo Pack (Order in multiples of 500)
0,451 € 225,50 €
0,415 € 415,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4700 uF
6.3 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
1.9 A
- 55 C
+ 105 C
Straight
Radial
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.32
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.