UPM1K270MED1TD

Nichicon
647-UPM1K270MED1TD
UPM1K270MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 27uF 80V 20% AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.943

Stock:
3.943 Can Dispatch Immediately
Quantities greater than 3943 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,371 € 3,71 €
0,187 € 18,70 €
0,169 € 84,50 €
Full Ammo Pack (Order in multiples of 2000)
0,144 € 288,00 €
0,132 € 528,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
27 uF
80 VDC
6.3 mm
15 mm
2.5 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
220 mA
630 mOhms
- 55 C
+ 105 C
Straight
Radial
AEC-Q200
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.08
Package/Case: 6.3 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99