UPJ2C100MPD

Nichicon
647-UPJ2C100MPD
UPJ2C100MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 10uF 10x15 '20% 5LS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.459

Stock:
1.459 Can Dispatch Immediately
Quantities greater than 1459 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,476 € 4,76 €
0,344 € 34,40 €
0,283 € 141,50 €
0,263 € 263,00 €
0,239 € 430,20 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
160 VDC
10 mm
15 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
90 mA
- 40 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Leakage Current: 164 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Unit Weight: 1,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99