UPJ1E820MED1TD

Nichicon
647-UPJ1E820MED1TD
UPJ1E820MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 82uF 25 Volts 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.357

Stock:
3.357 Can Dispatch Immediately
Quantities greater than 3357 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,144 € 1,44 €
0,128 € 12,80 €
0,099 € 49,50 €
0,095 € 95,00 €
Full Ammo Pack (Order in multiples of 2000)
0,093 € 186,00 €
0,082 € 328,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
82 uF
25 VDC
6.3 mm
11 mm
2.5 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
180 mA
470 mOhms
- 55 C
+ 105 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.