UPJ1C562MHD

Nichicon
647-UPJ1C562MHD
UPJ1C562MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 5600uF 16x40 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,57 € 15,70 €
1,24 € 62,00 €
1,01 € 101,00 €
0,929 € 557,40 €
0,877 € 1.052,40 €
0,832 € 1.747,20 €
0,82 € 4.182,00 €
0,817 € 8.333,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
5600 uF
16 VDC
16 mm
40 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
2.53 A
- 55 C
+ 105 C
Straight
Radial
UPJ
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.26
Leakage Current: 2.688 mA
Package/Case: 16 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99