UPJ1C271MPD6TD

Nichicon
647-UPJ1C271MPD6TD
UPJ1C271MPD6TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 270uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.426

Stock:
1.426 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,227 € 2,27 €
0,202 € 20,20 €
Full Ammo Pack (Order in multiples of 500)
0,158 € 79,00 €
0,138 € 138,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
270 uF
16 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
430 mA
220 mOhms
- 55 C
+ 105 C
Straight
Radial
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.