UPJ1C182MHD

Nichicon
647-UPJ1C182MHD
UPJ1C182MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1800uF 12.5x31.5 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,63 € 6,30 €
0,611 € 61,10 €
0,458 € 274,80 €
0,424 € 508,80 €
0,394 € 1.182,00 €
0,378 € 2.041,20 €
0,377 € 3.845,40 €
0,366 € 9.223,20 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
1800 uF
16 VDC
12.5 mm
31.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.69 A
39 mOhms
- 55 C
+ 105 C
Straight
Radial
UPJ
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.16
Leakage Current: 864 uA
Package/Case: 12.5 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99